| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284045-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284045-2 |
| SKU: | AMP284045-2 |
284045-2
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal connections. This single-row, 2-position stacking plug features a durable PA 6/6 housing in a vibrant green hue, ideal for industrial applications. With a contact material of Phosphor Bronze and contact amperage of 15 A, it ensures reliable performance. The 10.16 mm pitch and M3 screw size facilitate easy installation, while the wire-to-board connector system and wire size compatibility of 12-30 AWG offer flexibility. Operating in a wide temperature range from -40°C to 105°C (-40°F to 221°F), it's suitable for various environments. With Tin plating in the contact mating area and RoHS compliance, it meets industry standards for quality and environmental responsibility. Whether for power transmission or signal connectivity, this vertical plug stack is a dependable choice, with 200 units per package for convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282818-2 | ![]() |


