| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284047-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284047-6 |
| SKU: | AMP284047-6 |
284047-6
Specifications
Detailed Description
Easily connect and stack power and signal cables with our TERMI-BLOK VERTICAL PLUG STACK. Designed for efficient assembly, this terminal block features a vertical plug configuration with 6 contacts in a single row. The durable PA 6/6 housing in green ensures reliable performance in industrial settings, while the phosphor bronze contact material with tin plating guarantees secure wire termination. With a 15 A amperage rating and 300 V AC voltage capacity, it's suitable for various applications. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its 5.08 mm pitch and M3 screw size make installation straightforward, accommodating wire sizes from 12 to 30 AWG. RoHS compliant and with a package quantity of 200, it's a cost-effective solution for wire-to-board connections. Suitable for both power and signal transmission, it's a versatile component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284047-2 | TERMI-BLOK VERTICAL PLUG STACK | ![]() |
| TE Connectivity 350922-3 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| TE Connectivity 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |


