284047-9

Heilind Number:AMP284047-9
Manufacturer:TE Connectivity
Manufacturer Number:284047-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284047-9
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:9
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284047-9
SKU:AMP284047-9

Detailed Description

Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal connections. This one-row, nine-contact plug stack features a durable PA 6/6 housing in a vibrant green color. With a pitch of 5.08 mm and a voltage rating of 300 V AC, it's suitable for a wide range of applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the screw terminals accommodate wire sizes ranging from 12 to 30 AWG. Operating in temperatures from -40 to 105°C, this industrial-grade connector meets RoHS compliance standards for environmentally conscious manufacturing. Perfect for wire-to-board connections, it comes in a package of 100 for convenient installation. Whether you're building electronics or industrial machinery, the TERMI-BLOK VERTICAL PLUG STACK offers a dependable and efficient solution.