284049-2

Heilind Number:AMP284049-2
Manufacturer:TE Connectivity
Manufacturer Number:284049-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284049-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Contact Amperage:15 A
Number of Positions:2
Housing Color:Green
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284049-2
SKU:AMP284049-2

Detailed Description

Ideal for vertical stacking applications, this TERMI-BLOK VERTICAL PLUG STACK features a durable housing made of PA 6/6 in a sleek green color. With a contact rating of 15 A at 300 V AC, it ensures reliable power and signal connectivity. The Phosphor Bronze contacts and tin plating guarantee efficient signal transmission, while the screw terminals accommodate wire sizes ranging from 12 to 30 AWG. Designed for easy wire-to-board connection, this stacking plug is essential for industrial applications, offering robust performance in a wide operating temperature range from -40 to 105°C (-40 to 221°F). RoHS compliant and crafted with high-quality materials, it meets stringent industry standards for quality and environmental responsibility.