284049-4

Heilind Number:AMP284049-4
Manufacturer:TE Connectivity
Manufacturer Number:284049-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284049-4
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284049-4
SKU:AMP284049-4

Detailed Description

Enhance your power and signal connectivity with our TERMI-BLOK VERTICAL PLUG STACK. Designed for efficient performance, this stacking plug features a durable PA 6/6 housing in a sleek green color. With four contact positions, it offers reliable operation, while its 15 A amperage and 300 V AC voltage rating ensure steady power transmission. The phosphor bronze contacts with tin plating guarantee excellent conductivity. Suitable for wire-to-board connections, this connector system accommodates wire sizes ranging from 12 to 30 AWG. Its vertical mount angle and side stackable configuration provide versatility in installation. Ideal for industrial applications, it operates smoothly in temperatures ranging from -40 to 110 °C. This pluggable terminal block header, packaged in boxes of 150, is a must-have for your connectivity needs.