| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284051-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284051-2 |
| SKU: | AMP284051-2 |
284051-2
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal connections. This single-row stacking plug features a durable PA 6/6 housing in a vibrant green color, perfect for industrial applications. With a pitch of 10.16mm (.4 in) and a voltage rating of 600V AC, it ensures reliable performance. The phosphor bronze contact material and tin plating guarantee efficient conductivity, while its vertical mount angle and side entry make installation easy. Accommodating wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²), this connector system is suitable for a wide range of projects. Each package contains 200 units, meeting your bulk connectivity needs. RoHS compliant and operating at temperatures from -40 to 105°C (-40 to 221°F), it's a dependable choice for various environments. With a screw size of M3 and brass screw material plated with nickel, it offers secure and stable connections. Upgrade your setup with the TERMI-BLOK VERTICAL PLUG STACK for efficient and durable wire-to-board connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282818-2 | ![]() |


