| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284051-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284051-7 |
| SKU: | AMP284051-7 |
284051-7
Specifications
Detailed Description
Easily connect power and signal wires with our Termini-Blok Vertical Plug Stack. This high-quality housing, made of durable PA 6/6 in a vibrant green color, offers a secure fit for 7 positions. With a pitch of 10.16mm and a voltage rating of 600V AC, it ensures reliable performance. The contact material, Phosphor Bronze with Tin plating, guarantees excellent conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, it accommodates various applications. Operating in temperatures from -40 to 105°C, it is ideal for industrial use. Each package contains 50 units, making it convenient for large-scale projects. This connector system, compliant with RoHS standards, is a dependable choice for wire-to-board connections.

