284052-2

Heilind Number:AMP284052-2
Manufacturer:TE Connectivity
Manufacturer Number:284052-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR 90 5MM P.MULT.M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284052-2
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:2
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:With
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:284052-2
SKU:AMP284052-2

Detailed Description

Introducing the TERMI-BLOK HDR 90 5MM P.MULT.M, a versatile solution for power and signal applications. This right-angle header features a 5mm pitch and is designed for board mount installation. With a housing made of durable PA 6/6 in a sleek green color, it ensures reliable performance in industrial settings. Each header accommodates two contacts in a partially shrouded design, with through-hole mounting for easy assembly. Rated for 15A and 300V AC, it meets stringent quality standards for safety and efficiency. Tin-plated contact mating areas enable secure connections, while the wide operating temperature range of -40 to 105°C (-40 to 221°F) ensures suitability for various environments. RoHS-compliant and suitable for lead-free solder processes, this header is not only high-performing but also environmentally friendly. Whether for wire-to-board connections or other applications, the TERMI-BLOK HDR 90 offers a reliable and cost-effective solution.