284061-7

Heilind Number:AMP284061-7
Manufacturer:TE Connectivity
Manufacturer Number:284061-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR 90, 5,08MM P. M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284061-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:284061-7
SKU:AMP284061-7

Detailed Description

Easily optimize your power and signal connections with our TERMI-BLOK HDR 90. Featuring a 5.08mm pitch and right-angle mount, this header connector is ideal for board-mounted applications. With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. Each package contains 100 connectors, each accommodating 7 positions with a contact amperage of 15A. The tin-plated contact mating area ensures secure connections, while the screwless terminal block design simplifies installation. Meeting RoHS compliance and operating efficiently in a wide temperature range, this connector is a versatile solution for your wire-to-board needs.