284065-8

Heilind Number:AMP284065-8
Manufacturer:TE Connectivity
Manufacturer Number:284065-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR 180, 5,08MM P.M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284065-8
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:50
Contact Amperage:15 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:With
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:284065-8
SKU:AMP284065-8

Detailed Description

Easily connect power and signal wires with our TERMI-BLOK HDR 180. This 5.08mm pitch header features 8 contacts in a 2-row configuration, allowing for efficient board mounting. With a 15A amperage rating and 300V AC voltage capacity, it's suitable for various industrial applications. The green PA 6/6 housing, along with tin-plated brass contacts, ensures durability and reliable performance. Operating in a wide temperature range from -40 to 105°C, it's built to withstand harsh conditions. Wave solder capable and RoHS compliant, this header is not only efficient but also environmentally friendly. Perfect for wire-to-board connections, it accommodates 12-30 AWG wire sizes. Whether for power transmission or signal routing, this terminal block header is a versatile solution for your connectivity needs.