284087-1

Heilind Number:AMP284087-1
Manufacturer:TE Connectivity
Manufacturer Number:284087-1
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

.070 NEW GEN RCPT CONT 0.30 T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284087-1
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.35 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP284087-1

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our high-quality terminal connector. Designed for seamless integration, this receptacle features a secure F-Crimp for efficient wire termination, accommodating .35 to .5 mm² wire sizes. With a durable tin contact plating, it ensures reliable conductivity in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). Its primary locking feature guarantees a clean and stable connection, meeting RoHS compliance for environmentally conscious use. Elevate your vehicle's electrical performance with this essential component.