284087-2

Heilind Number:AMP284087-2
Manufacturer:TE Connectivity
Manufacturer Number:284087-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

.070 NEW GEN RCPT CONT 0.30 T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284087-2
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.35 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP284087-2

Detailed Description

Power up your automotive, truck, bus, or off-road vehicle with our high-performance amperage connector. Featuring a secure crimp termination method with tin contact plating, it ensures reliable power transmission even in extreme temperatures ranging from -30 to 105°C (-22 to 221°F). Suitable for wires ranging from .35 to .5 mm², this F-Crimp type connector guarantees a tight and durable connection. Its primary locking feature and receptacle splice type provide added security, making it ideal for a wide range of automotive applications. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your vehicle's connectivity with this essential automotive connector.