| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284088-2 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .75 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP284088-2 |
284088-2
| Heilind Number: | AMP284088-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284088-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical connections with our durable and reliable F-Crimp receptacle terminals. Designed for secure wire termination, these connectors feature a tin-plated contact surface and can accommodate wire sizes ranging from .75 to 1.5 mm². With a primary locking feature for added stability, they ensure a clean and efficient connection. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), these terminals are perfect for a wide range of applications. Plus, with RoHS compliance, you can trust in their environmental responsibility. Upgrade your connectivity with these essential automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151393-1 | ![]() | |
| TE Connectivity 7-2151393-7 | ![]() |


