284093-2

Heilind Number:AMP284093-2
Manufacturer:TE Connectivity
Manufacturer Number:284093-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90, 5,0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284093-2
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:300
Contact Amperage:300 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Top
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284093-2
SKU:AMP284093-2

Detailed Description

Introducing the TERMI-BLOK PCB Mount 90, 5.0MM – a versatile solution for your connectivity needs. This right-angle header, featuring a durable PA 6/6 housing in a vibrant green color, offers secure board mounting with a contact pitch of 5mm (.197 in). With 2 contacts in a single row, it's perfect for power and signal applications. The brass contact material, plated with tin for optimal conductivity, can handle up to 13.5A of current at 300V AC, meeting industrial standards. Wave solder capable and ROHS compliant, this connector is not only reliable but also environmentally friendly. Whether for wire-to-board setups or side stackable configurations, the TERMI-BLOK ensures efficient and durable connections in a wide range of operating temperatures from -40 to 110°C (-40 to 230°F). With 300 pieces in a box, it's ready to streamline your assembly process. Elevate your PCB designs with the TERMI-BLOK – the essential choice for professional-grade terminal blocks.