284093-3

Heilind Number:AMP284093-3
Manufacturer:TE Connectivity
Manufacturer Number:284093-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90, 5,0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284093-3
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:200
Contact Amperage:300 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Top
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284093-3
SKU:AMP284093-3

Detailed Description

Introducing the TERMI-BLOK PCB Mount 90, 5.0MM: a versatile solution for your connectivity needs. This header, featuring a right-angle mount, is designed for board mounting with a pitch of 5mm (.197 in). With a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The contact material, brass with tin plating, ensures efficient power and signal transmission. Suitable for wire sizes ranging from .05 to 1.31mm² (16-30 AWG), it accommodates various applications. Operating in temperatures from -40 to 110°C (-40 to 230°F), this terminal block header is robust and dependable. RoHS compliant and suitable for lead-free solder processes, it meets stringent environmental standards. Whether for power or signal connections, this TERMI-BLOK header, with 200 pieces per package, is an essential component for your projects.