| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284093-5 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 300 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284093-5 |
| SKU: | AMP284093-5 |
284093-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90, 5.0MM, a versatile and efficient solution for your connectivity needs. This right-angle header features a durable PA 6/6 housing and brass contacts, suitable for high-performance applications. With a pitch of 5mm and 5 positions in a single row, it allows for secure board mounting. Operating at temperatures ranging from -40 to 110°C (-40 to 230°F) and with a maximum voltage of 300V AC, it ensures reliable performance in various environments. Its wave solder capability and lead-free solder processes make installation easy and environmentally friendly. Ideal for power and signal circuit applications, this terminal block header is RoHS compliant, meeting international standards for sustainability. Whether for industrial or commercial use, the TERMI-BLOK PCB MOUNT 90, 5.0MM guarantees quality and efficiency in connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284094-5 | ![]() |


