284093-7

Heilind Number:AMP284093-7
Manufacturer:TE Connectivity
Manufacturer Number:284093-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90, 5,0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284093-7
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:300 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Top
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284093-7
SKU:AMP284093-7

Detailed Description

Experience seamless power and signal connectivity with our TERMI-BLOK PCB Mount 90 connector. Designed for efficient board mounting, this connector boasts a single row of seven positions, allowing for reliable and organized circuitry. Its right-angle mount angle and stacking capability with interlock feature offer versatility in assembly. The brass contact material with tin plating ensures optimal signal transmission, while the robust housing crafted from PA 6/6 in a vibrant green color guarantees durability. With a maximum amperage of 13.5 A and a voltage rating of 300 V AC, this connector is ideal for industrial applications. Operating temperature ranges from -40 to 110°C (-40 to 230°F), making it suitable for diverse environments. Whether you're working on power or signal circuits, this connector, packaged in a set of 100, is the perfect solution for your wire-to-board connections. It complies with RoHS standards, ensuring environmental sustainability. Upgrade your connectivity with the TERMI-BLOK PCB Mount 90 connector.