284093-9

Heilind Number:AMP284093-9
Manufacturer:TE Connectivity
Manufacturer Number:284093-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90, 5,0MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284093-9
Amperage:13.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:300 A
Number of Positions:9
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 1.31 mm², 16 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Top
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284093-9
SKU:AMP284093-9

Detailed Description

Easily connect power and signal circuits with our TERMI-BLOK PCB Mount 90, featuring a 5mm pitch and 13.5A amperage. This right-angle header, with a housing material of PA 6/6 in green, is suitable for board mount installations. With a stacking block type and interlock feature, it ensures secure connections with a contact mating area plating of tin. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it offers reliability in industrial settings. Each package contains 100 units, making it ideal for bulk applications. This Wire to Board connector, with a screw size of M3 and contact material of brass, accommodates wire sizes from 16 to 30 AWG (.05-1.31 mm²). Its versatile design, meeting RoHS compliance, guarantees efficiency and durability in various circuit applications.