| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284094-4 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284094-4 |
| SKU: | AMP284094-4 |
284094-4
Specifications
Detailed Description
Easily mount and secure your PCB connections with our TERMI-BLOK 90-degree header. This single-row terminal block features four contacts, perfect for power and signal applications. Constructed with durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. With a pitch of 5.08mm (.2 in) and a voltage rating of 300V AC, it ensures efficient connectivity. Wave solder capable and RoHS compliant, it meets global standards for environmental responsibility. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for a variety of applications. Its straight mount angle and through-hole contact style make installation straightforward, while its side stackable configuration adds versatility. The tin-plated brass contacts accommodate wire sizes from 16 to 30 AWG, providing a secure and conductive connection. With an amperage rating of 13.5A, it's ideal for medium-power applications. Whether you're assembling a new PCB or upgrading existing connections, our TERMI-BLOK header ensures efficient and reliable performance.

