| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284127-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 9 |
| GPL: | N18 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.39 in |
| Cable Exit Angle: | 180° |
| Height: | 1.02 in, 25.9 mm |
| Width: | .354 in, 9 mm |
| Mating Tab Width: | .067 in, 1.7 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 284127-1 |
| SKU: | AMP284127-1 |
284127-1
| Heilind Number: | AMP284127-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284127-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the Multilock Connector System, an essential component for signal connectivity in automotive applications. This male terminal housing features a single row design with a 3.5mm pitch, ensuring secure and efficient connections. With a voltage rating of 24 V DC and built-in polarization, it guarantees reliable performance. Made of durable PA GF material, it withstands extreme temperatures ranging from -22 to 257 °F (-30 to 125 °C). This 9-position connector, suitable for wire-to-wire, wire-to-board, and wire-to-device setups, is a versatile solution for your connectivity needs. Its compact design, with a 180° cable exit angle, allows for easy installation in tight spaces. The integrated primary locking feature ensures a secure connection, while its natural body color blends seamlessly with any automotive system. Whether for maintenance or new installations, this connector is serviceable and dependable. Upgrade your automotive connectivity with the Multilock Connector System.

