284142-1

Heilind Number:AMP284142-1
Manufacturer:TE Connectivity
Manufacturer Number:284142-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6 POS. FRAME INLINE 3.5 MM PIT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284142-1
Color:Black
Series:Multilock .040,Multilock .070,Multilock Connector System
Accessory Type:Cover - Cable Exit
Strain Relief:Strain Relief Included
Body Material:Polyamide
GPL:N18
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M233
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:.244 in, 6.2 mm
Material Flammability Standard:UL 94-HB
Part Aliases:284142-1
SKU:AMP284142-1

Detailed Description

Enhance the durability and functionality of your automotive connectors with this essential accessory. Designed for the Multilock Connector System, this black Cable Exit Cover provides strain relief and protection for your cables. Crafted from UL 94-HB rated Polyamide, it ensures safety and reliability in demanding environments. With a 90° cable exit angle and a maximum bundle diameter of 6.2mm, it offers versatile installation options. Ideal for Wire-to-Board and Wire-to-Device connections, this Cover is a must-have for automotive applications. Packaged in a convenient box, it is ready for efficient deployment. Upgrade your connector setup with this high-quality accessory, guaranteeing optimal performance in any operating conditions.