| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284166-2 |
| Amperage: | 14 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP284166-2 |
284166-2
| Heilind Number: | AMP284166-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284166-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with these high-performance terminals. Featuring a sleek F-Crimp design and a secure primary locking feature, they ensure a clean and reliable connection every time. With a 14 A amperage rating and tin contact plating, they offer excellent conductivity and durability, suitable for a wide operating temperature range. Designed for easy installation with a 2.5 mm² wire size, these RoHS-compliant terminals are essential for any automotive wiring project. Trust in their quality and performance for seamless connectivity in your vehicle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2305570-1 | ![]() |


