| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284208-1 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6.6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Brass |
| Pitch: | .2 in, 5 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 394 |
| Packaging: | Tray/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0319 |
| Connector Length: | .39 in, 9.9 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2&3 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Part Aliases: | 284208-1 |
| SKU: | AMP284208-1 |
284208-1
| Heilind Number: | AMP284208-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284208-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power connectivity with our AMP MONO-SHAPE PCB 8 WAYS ASS RAST 5 IDC Connector. Crafted with durable PA 6.6 GF housing material, this connector ensures reliable performance in various environments. Featuring a Cable Mount (Free-Hanging) design and Insulation Displacement Crimp (IDC) termination method, it offers easy installation. With a pitch of 5 mm and contact amperage of 6 A, it is ideal for power applications. The natural housing color, along with Tin plating in the contact mating area, guarantees efficient conductivity. Operating in a wide temperature range from -25 to 105°C, this connector is suitable for diverse industrial settings. Its compact design, with 12 positions arranged in a single row, maximizes space efficiency on PCBs. RoHS compliant and designed for Wire to Board systems, it ensures both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality connector, perfect for appliances and other power-related applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-282050-1 | ![]() |


