| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2842127-6 |
| Series: | AMPMODU 2 mm |
| Housing Material: | PA 9T GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole (SMT Compatible) |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 2 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Profile: | Standard |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 14.96 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Contact Layout: | Inline |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Vertical |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.69 µin, .5 µm |
| PCB Contact Termination Area Plating Finish: | Bright |
| Connector Width: | .157 in, 4 mm |
| Application Assembly Feature: | Without Pick and Place Cover |
| Termination Post Tail Length: | .11 in, 2.8 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Mating Area Length: | .157 in, 4 mm |
| Temperature Rating: | High |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2842127-6 |
| SKU: | AMP2842127-6 |
2842127-6
| Heilind Number: | AMP2842127-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2842127-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMPMODU 2 mm Connector, a versatile component for your PCB assembly needs. With a sturdy PA 9T GF housing in sleek black, this connector features a dual-row design with 12 positions for efficient signal transmission. The through-hole termination method is SMT compatible, ensuring easy installation on your board. Compliant with UL standards, it guarantees safety and reliability in operation, with a voltage rating of 125 V AC and an amperage of 2 A. The gold contact plating and nickel underplating offer superior conductivity, while the tin-plated PCB contacts ensure secure attachment. Suitable for industrial applications, this lead-free connector is reflow solder capable up to 260°C, with a wide operating temperature range of -40 to 221 °F. Its compact dimensions, measuring just 12 mm in length and 4 mm in width, make it ideal for vertical board-to-board configurations. RoHS compliant and with high temperature ratings, this connector is a dependable choice for your assembly projects.

