284223-5

Heilind Number:AMP284223-5
Manufacturer:TE Connectivity
Manufacturer Number:284223-5
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

24 POS. AIRBAG CONN. KIT ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284223-5
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:24 V DC
Row Spacing:.205 in, 5.2 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:24
GPL:N02
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:1.508 in
Cable Exit Angle:90°
Height:1.571 in, 39.9 mm
Width:17.6 mm, .693 in
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Brown
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:284223-5
SKU:AMP284223-5

Detailed Description

Elevate your automotive connectivity with our MQS series housing, designed for female terminals. This high-quality component features two rows with a 2.54mm pitch, ensuring precise and efficient signal transmission. Operating at 24V DC, it offers reliable performance in a temperature range from -30 to 105°C. With 24 positions and a 90° cable exit angle, it provides ample flexibility for various wiring setups. The brown PA GF body, measuring 1.571 inches in height, guarantees durability and longevity. Whether for signal or power applications, this connector is essential for automotive maintenance and repair. RoHS compliant and lead-free solder capable, it prioritizes environmental responsibility without compromising on quality. Upgrade your vehicle's electrical system with this essential automotive connector accessory.