| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284224-6 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .205 in, 5.2 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 24 |
| GPL: | N02 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.224 in |
| Cable Exit Angle: | 180° |
| Height: | 16 mm, .63 in |
| Width: | 12.5 mm, .492 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284224-6 |
| SKU: | AMP284224-6 |
284224-6
| Heilind Number: | AMP284224-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284224-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MQS series housing, designed for female terminals. With a sleek blue body made of PA GF material, this connector boasts a durable construction suitable for signal applications. Its 24 positions, arranged in two rows with a 2.54mm pitch, ensure efficient and secure connections. Operating at a voltage of 24 V DC, it's perfect for various automotive systems. Featuring a 180° cable exit angle and compact dimensions, it offers versatile installation options. With a wide operating temperature range of -30 to 105 °C, it guarantees reliable performance even in harsh conditions. Whether you're working on a professional project or DIY automotive endeavor, this connector is a must-have for seamless connectivity.

