284322-1

Heilind Number:AMP284322-1
Manufacturer:TE Connectivity
Manufacturer Number:284322-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

12 POS.MQS RCPT.CONN.FOR STEER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284322-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:24 V DC
Row Spacing:.197 in, 5 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:12
GPL:N02
Packaging:Box
Operating Temperature Range:-22 - 185 °F, -30 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Wire
Length:.646 in
Cable Exit Angle:180°
Height:16 mm, .63 in
Width:.303 in, 7.7 mm
Mating Tab Width:.025 in, .64 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:284322-1
SKU:AMP284322-1

Detailed Description

Enhance your automotive connectivity with our MQS series housing for female terminals. Designed for optimal performance, this housing features two rows with a 2.54mm pitch, perfect for signal applications. With a voltage rating of 24V DC, it ensures reliable power transmission. The durable PA GF body, in sleek black, guarantees longevity even in harsh operating conditions, with an impressive temperature range of -30 to 85°C. Its compact dimensions of .646 in length, .303 in width, and .63 in height, make it versatile for various installations. Boasting a 180° cable exit angle and 5mm row spacing, it offers flexibility in assembly. This connector, suitable for wire-to-wire configurations, is essential for automotive systems and is RoHS compliant, aligning with environmental standards. Upgrade your setup with this essential automotive connector accessory.