| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284391-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284391-3 |
| SKU: | AMP284391-3 |
284391-3
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB SIDE ENTRY STAC, a versatile solution for your power and signal connectivity needs. This header features a single row design with 3 contacts, ideal for board mount applications. Made with durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial environments. With a current rating of 12 A and voltage capability of 300 V AC, it ensures efficient power transmission. The contact material is tin-plated brass, suitable for wave soldering processes. Its straight mount angle and side entry configuration make installation easy, while the interlock feature adds stability. Operating temperature range of -40 to 110°C (-40 to 230°F) ensures suitability for various conditions. RoHS compliant and lead-free, it meets environmental standards. Whether for wire-to-board connections or stacking applications, this terminal block header is a dependable choice. Each package contains 200 units, making it convenient for bulk installations. Trust in the quality and performance of our TERMI-BLOK header for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

