284391-5

Heilind Number:AMP284391-5
Manufacturer:TE Connectivity
Manufacturer Number:284391-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB SIDE ENTRY STAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284391-5
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:150
Contact Amperage:12 A
Number of Positions:5
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284391-5
SKU:AMP284391-5

Detailed Description

Introducing our TERMI-BLOK PCB Side Entry Stacking Header, the perfect solution for efficient board mount connections. With a 12 A amperage rating and 300 V AC voltage capacity, this header is designed for reliable power and signal transmission. Featuring a straight mount angle and 3.5 mm pitch, it offers easy installation on printed circuit boards. The housing, made of durable PA 6/6 material in a vibrant green color, ensures long-lasting performance in industrial environments. With five contacts and one row, it provides ample connectivity options. The contact material is brass with tin plating, suitable for wire sizes ranging from 14 to 30 AWG. Wave solder capable and RoHS compliant, this header meets high-quality standards for electronic components. Perfect for wire-to-board applications, it comes in a package of 150 for convenient stocking. Trust in the reliability and performance of our TERMI-BLOK header for your connectivity needs.