284391-7

Heilind Number:AMP284391-7
Manufacturer:TE Connectivity
Manufacturer Number:284391-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB SIDE ENTRY STAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284391-7
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:12 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284391-7
SKU:AMP284391-7

Detailed Description

Enhance your PCB connectivity with our TERMI-BLOK Side Entry Stacking Header. Designed for power and signal applications, this straight-mount terminal block features 7 positions with a 3.5mm pitch, accommodating wire sizes from 14 to 30 AWG. With a robust PA 6/6 housing in a vibrant green color, it ensures durability and easy identification. The brass contacts with tin plating guarantee secure connections, while the screw terminals allow for reliable board mounting. Operating within a wide temperature range of -40 to 110°C, this industrial-grade connector is ideal for various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your setup with this essential Wire-to-Board connector.