284391-8

Heilind Number:AMP284391-8
Manufacturer:TE Connectivity
Manufacturer Number:284391-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB SIDE ENTRY STAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284391-8
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:100
Contact Amperage:12 A
Number of Positions:8
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284391-8
SKU:AMP284391-8

Detailed Description

Introducing our TERMI-BLOK PCB Side Entry Stacking Header, designed for seamless board mount installation. This essential component features a single row with 8 contacts, allowing for efficient power and signal connectivity. With a 3.5mm pitch and 12A amperage, it ensures reliable performance in various applications. Crafted from durable PA 6/6 housing material in a vibrant green color, it offers both strength and visual appeal. Operating in a wide temperature range from -40 to 110°C, it is suitable for industrial use. Its tin-plated brass contacts and nickel-plated screw guarantee optimal conductivity and longevity. RoHS compliant and lead-free solder compatible, this connector aligns with modern environmental standards. Whether for new installations or replacements, this TERMI-BLOK Header promises quality and convenience in wire-to-board connections.