| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284391-9 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284391-9 |
| SKU: | AMP284391-9 |
284391-9
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB SIDE ENTRY STAC, a versatile and reliable connector for your power and signal applications. With a housing made of durable PA 6/6 in a vibrant green color, this header connector offers a single row of 9 positions, perfect for your board mount needs. Its straight mount angle and side entry design make installation a breeze, while the stacking feature with interlock ensures secure connections in industrial environments. The brass contacts with tin plating provide excellent conductivity, accommodating wire sizes from 14 to 30 AWG. With an amperage rating of 12A and a voltage tolerance of 300V AC, this connector is suitable for a wide range of electronic systems. Operating temperature ranges from -40 to 110°C (-40 to 230°F), meeting rigorous industry standards. Packaged in a box of 100, it's convenient for large-scale projects. RoHS compliant and with ECCN classification of EAR99, you can trust in the quality and compliance of this essential component. Elevate your connectivity with the TERMI-BLOK PCB SIDE ENTRY STAC.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

