| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284392-6 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284392-6 |
| SKU: | AMP284392-6 |
284392-6
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Side Entry Stacking Header, a versatile and reliable solution for power and signal connections. With a rugged PA 6/6 housing in a vibrant green color, this header is designed for durability in industrial settings. Featuring six contacts in a single row, each made of high-quality brass with tin plating, it ensures efficient conductivity. The 3.81mm pitch and 12A amperage rating, along with a 300V AC voltage capacity, make it suitable for various applications. Easy to mount on a PCB with a straight angle board mount, it guarantees secure and stable connections. With a temperature range of -40 to 110°C, it withstands harsh operating conditions. RoHS compliant and suitable for lead-free solder processes, it aligns with environmental standards. Ideal for wire-to-board connections, this header, with a package quantity of 100, offers convenience and performance in a box packaging. Upgrade your connectivity with our TERMI-BLOK Header today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

