| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284392-7 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284392-7 |
| SKU: | AMP284392-7 |
284392-7
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB SIDE ENTRY STAC, a versatile and reliable connector for your power and signal applications. This straight-mount header features a single row with seven positions, perfect for streamlined board connections. With a 12A amperage rating and 300V AC voltage capacity, it ensures efficient power transmission. Crafted from durable PA 6/6 housing material in a vibrant green color, it offers both strength and visibility. The brass contact material with tin plating guarantees secure and consistent conductivity. Its side entry design and 3.81mm pitch provide easy installation and maintenance. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), it's suitable for various environments. With industrial-grade quality and RoHS compliance, this connector is a must-have for your electronic projects. Each package contains 100 units, making it convenient for bulk installations. Upgrade your connectivity solutions with the TERMI-BLOK PCB SIDE ENTRY STAC.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

