| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284392-9 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284392-9 |
| SKU: | AMP284392-9 |
284392-9
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Side Entry Stacking Header, a high-performance connector designed for power and signal applications. With a 12A amperage rating and 300V AC voltage, this header is ideal for demanding industrial environments. Its PA 6/6 housing in a vibrant green color ensures durability and visibility on the PCB. Featuring a single row of 9 positions with a 3.81mm pitch, it offers efficient board mounting with straight orientation. The brass contacts with tin plating guarantee reliable conductivity, while the wave solder capability up to 265°C facilitates easy installation. With an operating temperature range from -40 to 110°C, this connector is suitable for a wide range of applications. Its side stackable design with interlock and wire protection ensures secure and efficient connections. RoHS compliant, this connector meets international standards for environmental responsibility. Suitable for wire sizes from 0.05 to 2mm² (14-30 AWG), it offers versatility in connectivity solutions. With a package quantity of 100, it's perfect for both small-scale and large-scale projects in the industrial sector. Elevate your PCB assembly with the TERMI-BLOK PCB Side Entry Stacking Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

