| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284410-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Bottom |
| Interlock: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284410-2 |
| SKU: | AMP284410-2 |
284410-2
Specifications
Detailed Description
Introducing the TERMI-BLOK 2700 PCB 2-Position Terminal Block, a reliable and efficient solution for power and signal connectivity. With a maximum amperage of 17.5 A and a voltage rating of 300 V AC, this terminal block is suitable for various industrial applications. Featuring a durable PA 6/6 housing in a vibrant green color, it ensures secure and stable connections. The contact material is made of high-quality brass with tin plating, suitable for lead-free solder processes. With a pitch of 5 mm and a tail length of 2.5 mm, it offers easy installation on printed circuit boards. Operating within a wide temperature range of -40 to 105 °C, it guarantees optimal performance in harsh environments. Perfect for wire-to-board connections, it accommodates wire sizes ranging from 12 to 30 AWG. This terminal block, compliant with RoHS regulations, comes in a package of 300, making it ideal for bulk installations in various electronic systems. Trust the TERMI-BLOK 2700 for efficient and secure terminal connections in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796683-2 | ![]() | |
| TE Connectivity 282851-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2017 | E-17-012638 (xml) - Obsolete. | N/A | |||


