| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284410-5 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | 270° |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Bottom |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284410-5 |
| SKU: | AMP284410-5 |
284410-5
| Heilind Number: | AMP284410-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284410-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK 2700 PCB 5 POS, a versatile connector designed for power and signal applications. With a contact amperage of 17.5 A and voltage rating of 300 V AC, it ensures reliable performance in demanding environments. Featuring a rugged PA 6/6 housing in a vibrant green color, it offers durability and easy identification. The 5 mm pitch and 270° mount angle make it suitable for board mount installations, while the brass contacts with tin plating ensure optimal conductivity. With a wide operating temperature range of -40 to 105 °C, it is ideal for industrial use. This connector, with a package quantity of 150, is wave solder capable and accommodates wire sizes ranging from 12 to 30 AWG, providing flexibility in application. Whether for power distribution or signal transmission, the TERMI-BLOK 2700 is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282851-5 | ![]() |


