| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284410-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | 270° |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .098 in, 2.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Bottom |
| Interlock: | With |
| Closed End: | With |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284410-7 |
| SKU: | AMP284410-7 |
284410-7
| Heilind Number: | AMP284410-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284410-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK 2700 PCB 7 POS, a high-performance connector designed for power and signal applications. With a current rating of 17.5 A and a voltage capacity of 300 V AC, this connector is perfect for demanding industrial environments. Its durable construction features a PA 6/6 housing in a vibrant green color, ensuring long-lasting reliability. The 270° mount angle and through-hole contact style make for easy and secure installation on printed circuit boards. Wave solder capable and lead-free, it complies with industrial standards for environmental safety. With a pitch of 5 mm and the ability to accommodate wire sizes ranging from 12 to 30 AWG, it offers versatility in connectivity. Each package contains 100 units, making it convenient for bulk installations. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Discover the convenience and performance of the TERMI-BLOK 2700 for your connectivity needs.

