| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284414-3 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking w/interlock |
| Screw Size: | M2 |
| Package Quantity: | 200 |
| Contact Amperage: | 12 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284414-3 |
| SKU: | AMP284414-3 |
284414-3
Specifications
Detailed Description
Introducing the TERMI-BLOK 900 PCB 3 POS Terminal Block, designed for efficient power and signal connectivity in industrial settings. This header features a durable PA 6/6 housing in a vibrant green color, with three brass contacts for reliable performance. With a pitch of 3.5mm (.138 in) and a voltage rating of 300V AC, it accommodates wire sizes from 12 to 30 AWG (.05 - 3 mm²). Ideal for board mount applications, it is wave solder capable up to 265°C, meeting RoHS compliance for environmental responsibility. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal block ensures reliable connectivity in various conditions. Its interlock feature and right-angle mount angle offer versatility in assembly, with a package quantity of 200 for convenient bulk usage. Perfect for power and signal circuit applications, this terminal block guarantees secure and efficient connections in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

