284415-2

Heilind Number:AMP284415-2
Manufacturer:TE Connectivity
Manufacturer Number:284415-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TERMI-BLOK 900 PCB 2 POS. 3,81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284415-2
Amperage:12 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Screw Size:M2
Package Quantity:300
Contact Amperage:12 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:90°
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284415-2
SKU:AMP284415-2

Detailed Description

Introducing the TERMI-BLOK 900 PCB 2 POS, a must-have for efficient power and signal connections. This header, featuring a right-angle mount, is designed for board mount installation with a pitch of 3.81mm (.15 in) and can handle an amperage of up to 12A at a voltage of 300V AC. Its durable construction, with a PA 6/6 housing in a vibrant green color, ensures reliable performance in industrial settings. With a tail length of 3.5mm (.138 in) and a contact material of brass plated with tin, it offers robust connectivity for wire sizes ranging from .05 to 2mm² (14-30 AWG). Meeting RoHS compliance standards, this connector is suitable for a wide range of applications, from automotive to telecommunications. Whether you're working on a new project or upgrading existing systems, the TERMI-BLOK 900 is the perfect solution for secure and efficient wire-to-board connections.