| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284415-4 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Screw Size: | M2 |
| Contact Amperage: | 12 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284415-4 |
| SKU: | AMP284415-4 |
284415-4
| Heilind Number: | AMP284415-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284415-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOK 900 PCB Header, a versatile component designed for efficient power and signal connections. With 4 positions and a pitch of 3.81mm, this header offers reliable performance on printed circuit boards. Its durable PA 6/6 housing in a vibrant green color ensures longevity, while the brass contacts with tin plating guarantee excellent conductivity. Operating at temperatures ranging from -40 to 110°C, or -40 to 230°F, it's suitable for a wide range of industrial applications. Wave solder capable and RoHS compliant, this header is both environmentally friendly and easy to integrate into your projects. Whether you're working on a small-scale prototype or a large-scale production, the TERMI-BLOK 900 PCB Header is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||

