| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284415-8 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 12 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284415-8 |
| SKU: | AMP284415-8 |
284415-8
Specifications
Detailed Description
Introducing the TERMI-BLOK 900 PCB 8-Position Header, a versatile and reliable connector for your power and signal circuit applications. Designed for seamless board mounting with a right-angle orientation, this green-housed connector features brass contacts with tin plating for optimal conductivity. With a pitch of 3.81mm (.15 in) and accommodating wire sizes ranging from .05 to 2mm² (14-30 AWG), it offers flexibility in your wire-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it assures durability in industrial settings. This connector, compliant with RoHS standards, comes in a package of 100, ready for your assembly needs. Upgrade your connectivity with the TERMI-BLOK 900.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284414-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/15/2016 | E-16-003855 - Product Improvement. PACKAGING IMPROVEMENT, TO AVOID DAMAGE TO SOLDER LEADS | Download | |||


