| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284423-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 32 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | 1.902 in |
| Cable Exit Angle: | 90° |
| Height: | 1.571 in, 39.9 mm |
| Width: | 17.6 mm, .693 in |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Gray |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 284423-3 |
| SKU: | AMP284423-3 |
284423-3
| Heilind Number: | AMP284423-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284423-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with our MQS series housing for female terminals, designed for optimal performance in signal circuit applications. This two-row housing features a 2.54mm pitch, 24V DC voltage rating, and durable PA GF body material for reliable operation in a wide temperature range from -30 to 105°C. With 32 positions, 90° cable exit angle, and gray body color, it offers versatile and efficient wire-to-wire connection solutions. The included polarization ensures proper mating, while the absence of sealability makes it ideal for non-harsh environments. Whether for professional installations or DIY projects, this automotive connector accessory guarantees seamless integration and RoHS compliance. Upgrade your setup today with the M133 model, engineered for quality and performance assurance.

