| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2844990-1 |
| Tool Type: | Base Power Unit (No Crimp Tooling) |
| Product: | Portable Crimp Tools |
| Power Type: | Battery (110v) |
| Die Set Type: | Removable/Interchangeable |
| SKU: | AMP2844990-1 |
2844990-1
| Heilind Number: | AMP2844990-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2844990-1 |
| Datasheet: | Agency Approval Document (CE Declaration of Conformity) |
| ECAD Model: |
Specifications
Detailed Description
Easily tackle your crimping tasks with this convenient KIT, including the essential C HEAD tool. Designed for portable use, it offers flexibility and efficiency in various crimping applications. Powered by a reliable battery, this tool ensures consistent performance at 110v. The removable/interchangeable die set feature allows for seamless tool customization, while its RoHS compliance guarantees environmentally friendly operation. A must-have for professionals in the field, this KIT is a valuable addition to any toolbox.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47806-2 | ![]() | |
| TE Connectivity 69733 | ![]() | |
| TE Connectivity 69734 | ![]() | |
| TE Connectivity 90145-1 | ![]() |


