284506-6

Heilind Number:AMP284506-6
Manufacturer:TE Connectivity
Manufacturer Number:284506-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6 POS TERMI-BLOK PLUG STACK 3,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284506-6
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Package Quantity:100
Contact Amperage:11 A
Number of Positions:6
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284506-6
SKU:AMP284506-6

Detailed Description

Ensure secure power and signal connections with this 6-position terminal block header. Featuring a durable PA 6/6 housing in a vibrant green color, it offers reliable performance in industrial settings. The right-angle mount angle and side-stackable design make it versatile for various applications. With a contact rating of 11 A at 300 V AC, it can accommodate a wire size range of .05 to 2 mm² or 14 to 30 AWG. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block header is a dependable choice for your connectivity needs. With RoHS compliance, you can trust in its environmental responsibility. Each package includes 100 units, perfect for large-scale projects.