| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284506-8 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284506-8 |
| SKU: | AMP284506-8 |
284506-8
Specifications
Detailed Description
Easily connect power and signal wires with this 11 A amperage plug. Constructed with durable PA 6/6 housing in a vibrant green color, it features 8 phosphor bronze contacts for reliable conductivity. Suitable for wire sizes ranging from .05 to 2 mm², this terminal block header is ideal for various industrial applications. With a pitch of 3.5 mm and a voltage rating of 300 V AC, it ensures efficient power transmission. Operating in a wide temperature range from -40 to 105 °C, it offers versatility and performance in any environment. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. With a package quantity of 100, it's perfect for bulk installations. The right-angle mount angle and through-hole contact mount style make installation easy and convenient. Upgrade your connectivity solutions with this high-quality pluggable terminal block header.

