| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284506-9 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284506-9 |
| SKU: | AMP284506-9 |
284506-9
Specifications
Detailed Description
Power up your connections with our 9-position right angle stacking plug. Made with durable PA 6/6 housing material in a vibrant green color, this connector ensures reliable performance in industrial settings. With a contact amperage of 11 A and voltage rating of 300 V AC, it's suitable for power and signal applications. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the screw termination method provides a secure attachment to wires and cables. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this terminal block header is a dependable choice for your connectivity needs. Compliant with RoHS standards, it's also environmentally friendly. Perfect for wire-to-board connections, this connector comes in a package of 100 loose pieces, ready to streamline your assembly process.

