| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284507-7 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284507-7 |
| SKU: | AMP284507-7 |
284507-7
Specifications
Detailed Description
Easily connect power and signal wires with our 7-position right angle stacking plug. Featuring a durable PA 6/6 housing in a vibrant green color, this connector is designed for industrial use and is compliant with RoHS regulations. With a contact amperage of 11 A and a voltage rating of 300 V AC, it ensures reliable performance even in harsh environments. The phosphor bronze contacts with tin plating provide excellent conductivity, and the screw termination method allows for secure wire connections. Suitable for wire sizes ranging from 14 to 30 AWG, this terminal block header is a versatile solution for various applications. Its compact design, with a pitch of 3.81 mm, allows for efficient PCB mounting. Operating temperature range of -40 to 105 °C (-40 to 221 °F) further enhances its versatility. Sold in a package of 100, this connector is ideal for bulk installations. With its side stackable configuration and wire protection features, it offers convenience and safety in wiring setups. Trust in the quality and performance of our pluggable terminal block header for your connectivity needs.

