284507-8

Heilind Number:AMP284507-8
Manufacturer:TE Connectivity
Manufacturer Number:284507-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8 POS TERMI-BLOK PLUG STAC 3,8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284507-8
Amperage:11 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.15 in, 3.81 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M2
Contact Amperage:11 A
Number of Positions:8
Housing Color:Green
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.05 - 2 mm², 14 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284507-8
SKU:AMP284507-8

Detailed Description

Power up your connections with this 8-position stacking plug, featuring a sturdy PA 6/6 housing in a vibrant green hue. With a contact amperage of 11A and a voltage rating of 300V AC, it's perfect for industrial applications. The phosphor bronze contacts ensure reliable conductivity, while the tin plating in the contact mating area offers optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this plug is a durable and efficient solution for power and signal circuitry. Side stackable and right-angle mountable, it provides flexibility in installation. RoHS compliant and suitable for wire-to-board connections, this plug is essential for your electronic projects.