| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284507-9 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284507-9 |
| SKU: | AMP284507-9 |
284507-9
Specifications
Detailed Description
Ideal for power and signal applications, this 9-position stacking plug ensures reliable connectivity in industrial settings. With a contact amperage of 11 A and voltage rating of 300 V AC, it offers optimal performance. The green housing, made of durable PA 6/6 material, guarantees long-lasting use, even in harsh environments. Featuring a right-angle mount angle and side stackable configuration, this connector is versatile and easy to install. Its tin-plated phosphor bronze contacts accommodate wire sizes ranging from 14 to 30 AWG, providing flexibility for various projects. RoHS compliant and suitable for operating temperatures between -40 and 105°C (-40 to 221°F), this terminal block exceeds industry standards for quality and environmental responsibility. Available in a package of 100, it's a convenient and cost-effective solution for your connectivity needs.

